
SF-0603HI200M-2 | |
---|---|
DigiKey Part Number | SF-0603HI200M-2TR-ND - Tape & Reel (TR) SF-0603HI200M-2CT-ND - Cut Tape (CT) SF-0603HI200M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603HI200M-2 |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603HI200M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.24 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.057 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57814 | $2,312.56 |
8,000 | $0.53205 | $4,256.40 |
12,000 | $0.52819 | $6,338.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
5 | $1.26200 | $6.31 |
10 | $1.16400 | $11.64 |
50 | $0.96640 | $48.32 |
100 | $0.89160 | $89.16 |
250 | $0.80144 | $200.36 |
500 | $0.73908 | $369.54 |
1,000 | $0.68133 | $681.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
5 | $0.88000 | $4.40 |
10 | $0.81500 | $8.15 |
50 | $0.67880 | $33.94 |
100 | $0.62710 | $62.71 |
250 | $0.56492 | $141.23 |
500 | $0.52820 | $264.10 |