
SF-0603FP150M-2 | |
---|---|
DigiKey Part Number | 118-SF-0603FP150M-2TR-ND - Tape & Reel (TR) 118-SF-0603FP150M-2CT-ND - Cut Tape (CT) 118-SF-0603FP150M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP150M-2 |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP150M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.095 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.019" H (1.60mm x 0.80mm x 0.48mm) | |
DC Cold Resistance | 0.143 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.53352 | $3,201.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
5 | $1.27600 | $6.38 |
10 | $1.17600 | $11.76 |
50 | $0.97620 | $48.81 |
100 | $0.90070 | $90.07 |
250 | $0.80964 | $202.41 |
500 | $0.74664 | $373.32 |
1,000 | $0.68833 | $688.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
5 | $1.27600 | $6.38 |
10 | $1.19500 | $11.95 |
50 | $0.98900 | $49.45 |
100 | $0.82410 | $82.41 |
250 | $0.80348 | $200.87 |
500 | $0.67990 | $339.95 |
1,000 | $0.59749 | $597.49 |