SF-0603 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603F400-2

DigiKey Part Number
118-SF-0603F400-2TR-ND - Tape & Reel (TR)
118-SF-0603F400-2CT-ND - Cut Tape (CT)
118-SF-0603F400-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603F400-2
Description
FUSE BOARD MOUNT 4A 32VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603F400-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.239
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance
0.015 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.28000$1.28
5$1.06400$5.32
10$0.98100$9.81
50$0.81360$40.68
100$0.75070$75.07
250$0.67476$168.69
500$0.62228$311.14
1,000$0.57369$573.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.43712$2,185.60
Manufacturers Standard Package