SF-0402SxxxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0402S400M-2

DigiKey Part Number
SF-0402S400M-2TR-ND - Tape & Reel (TR)
SF-0402S400M-2CT-ND - Cut Tape (CT)
SF-0402S400M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0402S400M-2
Description
FUSE BOARD MOUNT 4A 24VDC 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 A AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0402S400M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
24 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.21
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.020" H (1.00mm x 0.51mm x 0.51mm)
DC Cold Resistance
0.014 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
5$1.22400$6.12
10$1.12800$11.28
50$0.93600$46.80
100$0.86360$86.36
250$0.77628$194.07
500$0.71586$357.93
1,000$0.65995$659.95
5,000$0.54529$2,726.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.50998$5,099.80
Manufacturers Standard Package