
SF-0402F080-2 | |
---|---|
DigiKey Part Number | SF-0402F080-2TR-ND - Tape & Reel (TR) SF-0402F080-2CT-ND - Cut Tape (CT) SF-0402F080-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402F080-2 |
Description | FUSE BOARD MNT 800MA 32VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800 mA AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402F080-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00532 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) | |
DC Cold Resistance | 0.12 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
5 | $1.10200 | $5.51 |
10 | $1.01700 | $10.17 |
50 | $0.84420 | $42.21 |
100 | $0.77910 | $77.91 |
250 | $0.70028 | $175.07 |
500 | $0.64580 | $322.90 |
1,000 | $0.59538 | $595.38 |
5,000 | $0.49203 | $2,460.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.45534 | $4,553.40 |