
RL895-472K-RC | |
---|---|
DigiKey Part Number | RL895-472K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL895-472K-RC |
Description | FIXED IND 4.7MH 130MA 7.89OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 130 mA 7.89Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | RL895-472K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.89Ohm Max | |
Q @ Freq | 45 @ 252kHz | |
Frequency - Self Resonant | 600kHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.77000 | $1.77 |
10 | $1.45100 | $14.51 |
25 | $1.34160 | $33.54 |
50 | $1.26460 | $63.23 |
100 | $1.19250 | $119.25 |
250 | $1.10320 | $275.80 |
500 | $1.04024 | $520.12 |
1,000 | $0.98092 | $980.92 |
3,000 | $0.89390 | $2,681.70 |