RL855-222K-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.73000
Datasheet
RL855 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL855-222K-RC

DigiKey Part Number
RL855-222K-RC-ND
Manufacturer
Manufacturer Product Number
RL855-222K-RC
Description
FIXED IND 2.2MH 180MA 11.1OHM TH
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 180 mA 11.1Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
RL855-222K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
11.1Ohm Max
Q @ Freq
80 @ 250kHz
Frequency - Self Resonant
950kHz
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes