PVG3K103C01R00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG3K101C01R00

DigiKey Part Number
118-PVG3K101C01R00TR-ND - Tape & Reel (TR)
118-PVG3K101C01R00CT-ND - Cut Tape (CT)
118-PVG3K101C01R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG3K101C01R00
Description
TRIMMER 100 OHM 0.25W GW BOT ADJ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±150ppm/°C
Number of Turns
1.0
Adjustment Type
Bottom Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$3.19500$31.95
100$2.68250$268.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.37046$1,185.23
1,000$2.24683$2,246.83
1,500$2.17739$3,266.09
2,500$2.09284$5,232.10
3,500$2.03889$7,136.11
5,000$1.98316$9,915.80
Manufacturers Standard Package