
PTV111-2425A-B104 | |
---|---|
DigiKey Part Number | PTV111-2425A-B104-ND |
Manufacturer | |
Manufacturer Product Number | PTV111-2425A-B104 |
Description | POT 100K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.08000 | $2.08 |
10 | $1.76300 | $17.63 |
100 | $1.48130 | $148.13 |
500 | $1.30956 | $654.78 |
1,000 | $1.24144 | $1,241.44 |
5,000 | $1.09602 | $5,480.10 |
10,000 | $1.03858 | $10,385.80 |