PRS12R-4025F-103B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRS12R-4025F-103B1
PRS12R-4025F-103B1
PRS12R-4025F-103B1

PRS12R-4025F-103B1

DigiKey Part Number
118-PRS12R-4025F-103B1-ND
Manufacturer
Manufacturer Product Number
PRS12R-4025F-103B1
Description
POT 10K OHM 1/20W LINEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Through Hole
Size - Body
Square - 0.618" x 0.433" Face (15.70mm x 11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$3.73000$3.73
10$3.14300$31.43
100$2.63930$263.93
500$2.33226$1,166.13
1,000$2.21062$2,210.62
5,000$1.95114$9,755.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.