
PM528S-101-RC | |
---|---|
DigiKey Part Number | 118-PM528S-101-RCTR-ND - Tape & Reel (TR) 118-PM528S-101-RCCT-ND - Cut Tape (CT) 118-PM528S-101-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM528S-101-RC |
Description | FIXED IND 100UH 450MA 480MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 450 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM528S-101-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | 8 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.91800 | $9.18 |
25 | $0.84920 | $21.23 |
50 | $0.80060 | $40.03 |
100 | $0.75480 | $75.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $0.69975 | $279.90 |
800 | $0.65983 | $527.86 |
1,200 | $0.63753 | $765.04 |
2,000 | $0.61054 | $1,221.08 |
2,800 | $0.59341 | $1,661.55 |
4,000 | $0.57578 | $2,303.12 |
10,000 | $0.53292 | $5,329.20 |
20,000 | $0.53000 | $10,600.00 |