
PM43-470K-RC | |
---|---|
DigiKey Part Number | M8508TR-ND - Tape & Reel (TR) M8508CT-ND - Cut Tape (CT) M8508DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM43-470K-RC |
Description | FIXED IND 47UH 540MA 840MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 540 mA 840mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM43-470K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 780mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 840mOhm | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.68463 | $1,026.94 |
3,000 | $0.64564 | $1,936.92 |
4,500 | $0.62389 | $2,807.50 |
7,500 | $0.59756 | $4,481.70 |
10,500 | $0.58443 | $6,136.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $1.09200 | $10.92 |
100 | $0.89850 | $89.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
10 | $1.04700 | $10.47 |
100 | $0.86150 | $86.15 |