PM127SH-220M-RC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.74000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: $1.27000
Datasheet
PM127SH-zzzz-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM127SH-220M-RC

DigiKey Part Number
PM127SH-220M-RCTR-ND - Tape & Reel (TR)
PM127SH-220M-RCCT-ND - Cut Tape (CT)
PM127SH-220M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM127SH-220M-RC
Description
FIXED IND 22UH 4.3A 38.6MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 4.3 A 38.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM127SH-220M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Shielded
DC Resistance (DCR)
38.6mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.59000$1.59
10$1.44100$14.41
25$1.38600$34.65
50$1.34460$67.23
100$1.30410$130.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.22630$490.52
800$1.18881$951.05
1,200$1.16729$1,400.75
2,000$1.14065$2,281.30
2,800$1.12338$3,145.46
4,000$1.10531$4,421.24
10,000$1.06000$10,600.00
Manufacturers Standard Package