cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM125SH-330M-RC

DigiKey Part Number
118-PM125SH-330M-RCTR-ND - Tape & Reel (TR)
118-PM125SH-330M-RCCT-ND - Cut Tape (CT)
118-PM125SH-330M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM125SH-330M-RC
Description
FIXED IND 33UH 3A 60 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 3 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM125SH-330M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
27 @ 2.52MHz
Frequency - Self Resonant
9.97MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.54000$1.54
10$1.27500$12.75
25$1.17960$29.49
50$1.11200$55.60
100$1.04850$104.85
250$0.97000$242.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.95392$476.96
1,000$0.89951$899.51
1,500$0.86917$1,303.76
2,500$0.83242$2,081.05
3,500$0.80909$2,831.82
5,000$0.78509$3,925.45
12,500$0.76366$9,545.75
Manufacturers Standard Package