PM125SH-270M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.83223
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.57000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM125SH-270M-RC

DigiKey Part Number
PM125SH-270M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM125SH-270M-RC
Description
FIXED IND 27UH 3.6A 45 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 3.6 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM125SH-270M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
27 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
26 @ 2.52MHz
Frequency - Self Resonant
12.7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.11450$1,114.50