PEC11R-4030F-N0012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.94000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.94000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.93586
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.58060
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC11R-4030F-N0012

DigiKey Part Number
PEC11R-4030F-N0012-ND
Manufacturer
Manufacturer Product Number
PEC11R-4030F-N0012
Description
ROTARY ENCODER MECHANICAL 12PPR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
12
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
900$1.93586$1,742.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.