MOV-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D241KTR

DigiKey Part Number
118-MOV-14D241KTR-ND - Tape & Reel (TR)
118-MOV-14D241KTRCT-ND - Cut Tape (CT)
118-MOV-14D241KTRDKRINACTIVE-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOV-14D241KTR
Description
VARISTOR 240V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-14D241KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
4.5 kA
Energy
63J
Number of Circuits
1
Capacitance @ Frequency
830 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.34600$3.46
25$0.30760$7.69
100$0.26480$26.48
250$0.24444$61.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.23212$116.06
1,000$0.22200$222.00
1,500$0.21692$325.38
2,500$0.21130$528.25
3,500$0.20802$728.07
5,000$0.20486$1,024.30
12,500$0.19806$2,475.75
25,000$0.19396$4,849.00
50,000$0.19058$9,529.00
Manufacturers Standard Package