cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D102KK

DigiKey Part Number
118-MOV-14D102KK-ND
Manufacturer
Manufacturer Product Number
MOV-14D102KK
Description
VARISTOR 1KV 4.5KA DISC 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
625 V
Maximum DC Volts
825 V
Varistor Voltage (Min)
900 V
Varistor Voltage (Typ)
1 kV
Varistor Voltage (Max)
1.1 kV
Current - Surge
4.5 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
264 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.64000$6.40
25$0.57280$14.32
100$0.49950$49.95
400$0.44960$179.84
800$0.43108$344.86
1,200$0.42180$506.16
2,800$0.40549$1,135.37
5,200$0.39582$2,058.26
Manufacturers Standard Package