
MOV-07D681KTR | |
---|---|
DigiKey Part Number | 118-MOV-07D681KTR-ND - Tape & Reel (TR) 118-MOV-07D681KTRCT-ND - Cut Tape (CT) 118-MOV-07D681KTRDKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOV-07D681KTR |
Description | VARISTOR 680V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D681KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 1.2 kA | |
Energy | 33J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.22800 | $2.28 |
25 | $0.20080 | $5.02 |
100 | $0.17120 | $17.12 |
250 | $0.15720 | $39.30 |
500 | $0.14870 | $74.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.13584 | $135.84 |
2,000 | $0.13032 | $260.64 |
3,000 | $0.12754 | $382.62 |
5,000 | $0.12448 | $622.40 |
7,000 | $0.12268 | $858.76 |
10,000 | $0.12096 | $1,209.60 |
25,000 | $0.11724 | $2,931.00 |
50,000 | $0.11500 | $5,750.00 |
100,000 | $0.11316 | $11,316.00 |