MOV-14D241KK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D391KKTR

DigiKey Part Number
118-MOV-07D391KKTR-ND - Tape & Reel (TR)
118-MOV-07D391KKTRCT-ND - Cut Tape (CT)
118-MOV-07D391KKTRDKRINACTIVE-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOV-07D391KKTR
Description
VARISTOR 390V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
1.2 kA
Energy
25J
Number of Circuits
1
Capacitance @ Frequency
156 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.15200$1.52
25$0.13280$3.32
100$0.11260$11.26
250$0.10276$25.69
500$0.09690$48.45
1,000$0.09205$92.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.09184$183.68
4,000$0.08842$353.68
6,000$0.08670$520.20
10,000$0.08481$848.10
14,000$0.08369$1,171.66
20,000$0.08263$1,652.60
50,000$0.08033$4,016.50
100,000$0.07894$7,894.00
200,000$0.07780$15,560.00
Manufacturers Standard Package