
MOV-07D101KTR | |
---|---|
DigiKey Part Number | 118-MOV-07D101KTR-ND - Tape & Reel (TR) 118-MOV-07D101KCT-ND - Cut Tape (CT) 118-MOV-07D101KTRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOV-07D101KTR |
Description | VARISTOR 100V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D101KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 1.2 kA | |
Energy | 6.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.14000 | $1.40 |
25 | $0.12240 | $3.06 |
100 | $0.10330 | $10.33 |
250 | $0.09424 | $23.56 |
500 | $0.08878 | $44.39 |
1,000 | $0.08428 | $84.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.08404 | $168.08 |
4,000 | $0.08086 | $323.44 |
6,000 | $0.07927 | $475.62 |
10,000 | $0.07750 | $775.00 |
14,000 | $0.07647 | $1,070.58 |
20,000 | $0.07548 | $1,509.60 |
50,000 | $0.07334 | $3,667.00 |
100,000 | $0.07206 | $7,206.00 |
200,000 | $0.07100 | $14,200.00 |