
MH2029-151Y | |
---|---|
DigiKey Part Number | MH2029-151YTR-ND - Tape & Reel (TR) MH2029-151YCT-ND - Cut Tape (CT) MH2029-151YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-151Y |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-151Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.09000 | $0.90 |
25 | $0.07880 | $1.97 |
50 | $0.07080 | $3.54 |
100 | $0.06340 | $6.34 |
250 | $0.05468 | $13.67 |
500 | $0.04864 | $24.32 |
1,000 | $0.04309 | $43.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03317 | $132.68 |
8,000 | $0.02873 | $229.84 |
12,000 | $0.02660 | $319.20 |