
MH1608-151T | |
---|---|
DigiKey Part Number | 118-MH1608-151TTR-ND - Tape & Reel (TR) 118-MH1608-151TCT-ND - Cut Tape (CT) 118-MH1608-151TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-151T |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03179 | $127.16 |
8,000 | $0.02755 | $220.40 |
12,000 | $0.02524 | $302.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.08700 | $0.87 |
25 | $0.07520 | $1.88 |
50 | $0.06780 | $3.39 |
100 | $0.06060 | $6.06 |
250 | $0.05224 | $13.06 |
500 | $0.04654 | $23.27 |
1,000 | $0.04124 | $41.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.08700 | $0.87 |
25 | $0.07600 | $1.90 |
50 | $0.06780 | $3.39 |
100 | $0.06060 | $6.06 |
250 | $0.05224 | $13.06 |
500 | $0.04654 | $23.27 |
1,000 | $0.04129 | $41.29 |