
MH1005-471Y | |
---|---|
DigiKey Part Number | 118-MH1005-471YTR-ND - Tape & Reel (TR) 118-MH1005-471YCT-ND - Cut Tape (CT) 118-MH1005-471YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1005-471Y |
Description | FERRITE BEAD 470 OHM 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz Ferrite Bead 1.1A 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.06800 | $0.68 |
25 | $0.06040 | $1.51 |
50 | $0.05400 | $2.70 |
100 | $0.04850 | $4.85 |
250 | $0.04188 | $10.47 |
500 | $0.03732 | $18.66 |
1,000 | $0.03312 | $33.12 |
5,000 | $0.02455 | $122.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02128 | $212.80 |
20,000 | $0.01942 | $388.40 |