
MG1608-300Y | |
---|---|
DigiKey Part Number | 118-MG1608-300YTR-ND - Tape & Reel (TR) 118-MG1608-300YCT-ND - Cut Tape (CT) 118-MG1608-300YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG1608-300Y |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MG1608-300Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.07800 | $0.78 |
25 | $0.06760 | $1.69 |
50 | $0.06060 | $3.03 |
100 | $0.05420 | $5.42 |
250 | $0.04680 | $11.70 |
500 | $0.04166 | $20.83 |
1,000 | $0.03700 | $37.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02855 | $114.20 |
8,000 | $0.02479 | $198.32 |
12,000 | $0.02271 | $272.52 |
20,000 | $0.02213 | $442.60 |