MF-SMDF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-SMDF Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-SMDF150-2

DigiKey Part Number
MF-SMDF150-2TR-ND - Tape & Reel (TR)
MF-SMDF150-2CT-ND - Cut Tape (CT)
MF-SMDF150-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-SMDF150-2
Description
PTC RESET FUSE 15V 1.5A 2018
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2018 (5045 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-SMDF150-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
40 A
Time to Trip
800 ms
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
170 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2018 (5045 Metric), Concave
Size / Dimension
0.200" L x 0.180" W (5.08mm x 4.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,366
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
5$0.94000$4.70
10$0.86600$8.66
50$0.71880$35.94
100$0.66320$66.32
250$0.59620$149.05
500$0.54990$274.95
1,000$0.50702$507.02
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.39321$2,359.26
12,000$0.36427$4,371.24
Manufacturers Standard Package