

MF-RX375/72-0-14 | |
---|---|
DigiKey Part Number | MF-RX375/72-0-14-ND |
Manufacturer | |
Manufacturer Product Number | MF-RX375/72-0-14 |
Description | FUSE PTC RESETTABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 3.75 A | |
Current - Trip (It) | 7.5 A | |
Current - Max | 40 A | |
Time to Trip | 24 s | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 1.118" L x 0.122" W (28.40mm x 3.10mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61589 | $1,847.67 |