

MF-PSML300/12-2 | |
---|---|
DigiKey Part Number | MF-PSML300/12-2TR-ND - Tape & Reel (TR) MF-PSML300/12-2CT-ND - Cut Tape (CT) MF-PSML300/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSML300/12-2 |
Description | PTC RESET FUSE 12V 3A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 3 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSML300/12-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.85532 | $2,565.96 |
6,000 | $0.78713 | $4,722.78 |
9,000 | $0.78318 | $7,048.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.28000 | $2.28 |
5 | $1.88400 | $9.42 |
10 | $1.73900 | $17.39 |
50 | $1.44220 | $72.11 |
100 | $1.33070 | $133.07 |
250 | $1.19584 | $298.96 |
500 | $1.10264 | $551.32 |
1,000 | $1.01630 | $1,016.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
5 | $1.80600 | $9.03 |
10 | $1.66700 | $16.67 |
50 | $1.38280 | $69.14 |
100 | $1.27580 | $127.58 |
250 | $1.14656 | $286.64 |
500 | $1.05720 | $528.60 |
1,000 | $0.97441 | $974.41 |