


MF-NSML400/12-2 | |
---|---|
DigiKey Part Number | MF-NSML400/12-2TR-ND - Tape & Reel (TR) MF-NSML400/12-2CT-ND - Cut Tape (CT) MF-NSML400/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML400/12-2 |
Description | PTC RESET FUSE 12V 4A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 4 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSML400/12-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
5 | $1.26200 | $6.31 |
10 | $1.16400 | $11.64 |
50 | $0.96640 | $48.32 |
100 | $0.89160 | $89.16 |
250 | $0.80144 | $200.36 |
500 | $0.73908 | $369.54 |
1,000 | $0.68133 | $681.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.52819 | $1,848.67 |