
MF-NSMF025X-2 | |
---|---|
DigiKey Part Number | 118-MF-NSMF025X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF025X-2CT-ND - Cut Tape (CT) 118-MF-NSMF025X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF025X-2 |
Description | PTC RESETTABLE 0.25A 16V SMD 120 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 20 A | |
Time to Trip | 80 ms | |
Resistance - Initial (Ri) (Min) | 450 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
5 | $0.98200 | $4.91 |
10 | $0.90600 | $9.06 |
50 | $0.75160 | $37.58 |
100 | $0.69360 | $69.36 |
250 | $0.62340 | $155.85 |
500 | $0.57496 | $287.48 |
1,000 | $0.53010 | $530.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46561 | $1,396.83 |
6,000 | $0.42872 | $2,572.32 |
9,000 | $0.40837 | $3,675.33 |
15,000 | $0.40070 | $6,010.50 |