MF-MSMF150/12-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,739
Unit Price: $0.80000
Datasheet
MF-MSMF Series Style 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-MSMF Series Style 1
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-MSMF150/12-2

DigiKey Part Number
118-MF-MSMF150/12-2TR-ND - Tape & Reel (TR)
118-MF-MSMF150/12-2CT-ND - Cut Tape (CT)
118-MF-MSMF150/12-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF150/12-2
Description
PTC RESET FUSE 12V 1.5A 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-MSMF150/12-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
120 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
5$0.90000$4.50
10$0.83100$8.31
50$0.68920$34.46
100$0.63590$63.59
250$0.57164$142.91
500$0.52722$263.61
1,000$0.48612$486.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.44802$896.04
4,000$0.41269$1,650.76
6,000$0.39321$2,359.26
10,000$0.36986$3,698.60
14,000$0.36427$5,099.78
Manufacturers Standard Package