

ENS1J-B20-L00256L | |
---|---|
DigiKey Part Number | ENS1J-B20-L00256L-ND |
Manufacturer | |
Manufacturer Product Number | ENS1J-B20-L00256L |
Description | ROTARY ENCODER OPTICAL 256PPR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 256 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 256 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.18000 | $120.18 |
5 | $103.13800 | $515.69 |
10 | $96.53100 | $965.31 |
42 | $84.07643 | $3,531.21 |
84 | $78.60095 | $6,602.48 |
126 | $76.69413 | $9,663.46 |