ENA1P-B28-L00128L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $77.96000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $77.96000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $77.96000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $104.63000
Datasheet
1JB28L00 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1JB28L00 Series

ENA1P-B28-L00128L

DigiKey Part Number
ENA1P-B28-L00128L-ND
Manufacturer
Manufacturer Product Number
ENA1P-B28-L00128L
Description
ROTARY ENCODER OPTICAL 128PPR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 128 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
128
Voltage - Supply
5V
Actuator Type
1/4" Dia Round End
Detent
No
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
10M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$79.96000$79.96
5$68.64600$343.23
10$64.25800$642.58
42$55.99381$2,351.74
84$52.36167$4,398.38
126$50.33683$6,342.44
252$48.92889$12,330.08
Manufacturers Standard Package