


EM14R0A-M25-L064S | |
---|---|
DigiKey Part Number | 118-EM14R0A-M25-L064S-ND |
Manufacturer | |
Manufacturer Product Number | EM14R0A-M25-L064S |
Description | ROTARY OPTICAL ENCODER - 14MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 64 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 64 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.63000 | $48.63 |
5 | $41.76200 | $208.81 |
10 | $39.09800 | $390.98 |
25 | $35.82480 | $895.62 |
50 | $33.52020 | $1,676.01 |
100 | $31.35250 | $3,135.25 |
250 | $28.68208 | $7,170.52 |
500 | $28.27002 | $14,135.01 |