

ECW1D-C24-BC0024L | |
---|---|
DigiKey Part Number | ECW1D-C24-BC0024L-ND |
Manufacturer | |
Manufacturer Product Number | ECW1D-C24-BC0024L |
Description | ROTARY ENCODER MECHANICAL 24PPR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ECW1D-C24-BC0024L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.74000 | $9.74 |
5 | $8.36600 | $41.83 |
10 | $7.83500 | $78.35 |
45 | $6.79311 | $305.69 |
90 | $6.35900 | $572.31 |
135 | $6.11733 | $825.84 |
270 | $5.72400 | $1,545.48 |
540 | $5.35411 | $2,891.22 |
1,035 | $5.02682 | $5,202.76 |