CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603AFX-1004EAS

DigiKey Part Number
118-CR0603AFX-1004EASTR-ND - Tape & Reel (TR)
118-CR0603AFX-1004EASCT-ND - Cut Tape (CT)
118-CR0603AFX-1004EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603AFX-1004EAS
Description
RESA-AS 0603 1M 1% 100MW TC100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.05000$0.50
50$0.03020$1.51
100$0.02470$2.47
500$0.01634$8.17
1,000$0.01398$13.98
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01026$51.30
10,000$0.00918$91.80
15,000$0.00866$129.90
25,000$0.00809$202.25
35,000$0.00800$280.00
50,000$0.00746$373.00
125,000$0.00737$921.25
250,000$0.00645$1,612.50
500,000$0.00616$3,080.00
Manufacturers Standard Package