CR-A-AS-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402AJ/-000GLF

DigiKey Part Number
118-CR0402AJ/-000GLFTR-ND - Tape & Reel (TR)
118-CR0402AJ/-000GLFCT-ND - Cut Tape (CT)
118-CR0402AJ/-000GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402AJ/-000GLF
Description
RES 0402 0R JUMPER 63MW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms ±5% Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402AJ/-000GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
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
1$0.16000$0.16
10$0.03300$0.33
100$0.01490$1.49
1,000$0.00789$7.89
2,500$0.00637$15.92
5,000$0.00550$27.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00344$34.40
20,000$0.00340$68.00
30,000$0.00338$101.40
50,000$0.00335$167.50
70,000$0.00333$233.10
100,000$0.00332$332.00
250,000$0.00308$770.00
500,000$0.00296$1,480.00
1,000,000$0.00275$2,750.00
Manufacturers Standard Package