CD214L-T16ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $1.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.04000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.94000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.03000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.21000
Datasheet
DO-214AB,-SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214L-T16ALF

DigiKey Part Number
CD214L-T16ALFTR-ND - Tape & Reel (TR)
CD214L-T16ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CD214L-T16ALF
Description
TVS DIODE 16VWM 26VC SMC
Customer Reference
Detailed Description
26V Clamp 115.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T16ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
115.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes