
CAY16-563J4LF | |
---|---|
DigiKey Part Number | CAY16-563J4LFTR-ND - Tape & Reel (TR) CAY16-563J4LFCT-ND - Cut Tape (CT) CAY16-563J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-563J4LF |
Description | RES ARRAY 4 RES 56K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-563J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.09000 | $0.90 |
25 | $0.07520 | $1.88 |
50 | $0.06620 | $3.31 |
100 | $0.05820 | $5.82 |
250 | $0.04964 | $12.41 |
500 | $0.04418 | $22.09 |
1,000 | $0.03955 | $39.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03129 | $156.45 |
10,000 | $0.02858 | $285.80 |
15,000 | $0.02720 | $408.00 |
25,000 | $0.02562 | $640.50 |
35,000 | $0.02469 | $864.15 |
50,000 | $0.02377 | $1,188.50 |
125,000 | $0.02174 | $2,717.50 |
250,000 | $0.02048 | $5,120.00 |
500,000 | $0.01942 | $9,710.00 |