
CAY16-3301F4LF | |
---|---|
DigiKey Part Number | CAY16-3301F4LFTR-ND - Tape & Reel (TR) CAY16-3301F4LFCT-ND - Cut Tape (CT) CAY16-3301F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-3301F4LF |
Description | RES ARRAY 4 RES 3.3K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-3301F4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.06400 | $0.64 |
25 | $0.05360 | $1.34 |
50 | $0.04700 | $2.35 |
100 | $0.04130 | $4.13 |
250 | $0.03504 | $8.76 |
500 | $0.03110 | $15.55 |
1,000 | $0.02776 | $27.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02179 | $108.95 |
10,000 | $0.01983 | $198.30 |
15,000 | $0.01883 | $282.45 |
25,000 | $0.01769 | $442.25 |
35,000 | $0.01701 | $595.35 |
50,000 | $0.01635 | $817.50 |
125,000 | $0.01489 | $1,861.25 |
250,000 | $0.01397 | $3,492.50 |
500,000 | $0.01319 | $6,595.00 |