
CAT16-4701F4LF | |
---|---|
DigiKey Part Number | CAT16-4701F4LFTR-ND - Tape & Reel (TR) CAT16-4701F4LFCT-ND - Cut Tape (CT) CAT16-4701F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-4701F4LF |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-4701F4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.08100 | $0.81 |
25 | $0.06760 | $1.69 |
50 | $0.05960 | $2.98 |
100 | $0.05250 | $5.25 |
250 | $0.04456 | $11.14 |
500 | $0.03964 | $19.82 |
1,000 | $0.03546 | $35.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02798 | $139.90 |
10,000 | $0.02554 | $255.40 |
15,000 | $0.02428 | $364.20 |
25,000 | $0.02286 | $571.50 |
35,000 | $0.02201 | $770.35 |
50,000 | $0.02118 | $1,059.00 |
125,000 | $0.01935 | $2,418.75 |
250,000 | $0.01820 | $4,550.00 |
500,000 | $0.01722 | $8,610.00 |