
BN-LG20Y0R7MYB | |
---|---|
DigiKey Part Number | 118-BN-LG20Y0R7MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG20Y0R7MYB |
Description | THERMISTOR NTC ICL 20MM 0.7 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 0.7 Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 0.7 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 4.9 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.11000 | $2.11 |
5 | $1.86600 | $9.33 |
10 | $1.77600 | $17.76 |
25 | $1.66800 | $41.70 |
50 | $1.59400 | $79.70 |
100 | $1.52660 | $152.66 |
750 | $1.36093 | $1,020.70 |
1,500 | $1.31297 | $1,969.45 |
5,250 | $1.23620 | $6,490.05 |