


AD77ABB | |
---|---|
DigiKey Part Number | 118-AD77ABB-ND |
Manufacturer | |
Manufacturer Product Number | AD77ABB |
Description | TCO HC AXIAL 77C SELF HOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 171°F (77°C) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AD77ABB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 171°F (77°C) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.52832 | $4,584.96 |