


4816P-2-273LF | |
---|---|
DigiKey Part Number | 118-4816P-2-273LFTR-ND - Tape & Reel (TR) 118-4816P-2-273LFCT-ND - Cut Tape (CT) 118-4816P-2-273LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-2-273LF |
Description | RES ARRAY 15 RES 27K OHM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 27k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-2-273LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 27k | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.07783 | $2,155.66 |
4,000 | $1.01023 | $4,040.92 |
6,000 | $0.97552 | $5,853.12 |
10,000 | $0.93626 | $9,362.60 |
14,000 | $0.91645 | $12,830.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.28400 | $22.84 |
25 | $1.96880 | $49.22 |
50 | $1.77140 | $88.57 |
100 | $1.60370 | $160.37 |
250 | $1.41992 | $354.98 |
500 | $1.30492 | $652.46 |
1,000 | $1.20719 | $1,207.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.31000 | $3.31 |
10 | $2.19000 | $21.90 |
25 | $1.88760 | $47.19 |
50 | $1.69840 | $84.92 |
100 | $1.53760 | $153.76 |
250 | $1.36136 | $340.34 |
500 | $1.25112 | $625.56 |
1,000 | $1.15742 | $1,157.42 |