
4609X-AP1-471LF | |
---|---|
DigiKey Part Number | 118-4609X-AP1-471LFCT-ND - Cut Tape (CT) 118-4609X-AP1-471LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4609X-AP1-471LF |
Description | RES ARRAY 8 RES 470 OHM 9SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609X-AP1-471LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 470 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $0.78100 | $7.81 |
25 | $0.66600 | $16.65 |
50 | $0.59400 | $29.70 |
100 | $0.53230 | $53.23 |
250 | $0.46488 | $116.22 |
500 | $0.42256 | $211.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.38665 | $386.65 |
2,000 | $0.35611 | $712.22 |
3,000 | $0.34043 | $1,021.29 |
5,000 | $0.32269 | $1,613.45 |
7,000 | $0.31211 | $2,184.77 |
10,000 | $0.30178 | $3,017.80 |
25,000 | $0.27891 | $6,972.75 |
50,000 | $0.26794 | $13,397.00 |