
4311R-101-102 | |
---|---|
DigiKey Part Number | 4311R-101-102-ND |
Manufacturer | |
Manufacturer Product Number | 4311R-101-102 |
Description | RES ARRAY 10 RES 1K OHM 11SIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 200mW Power Per Element Bussed 10 Resistor Network/Array ±100ppm/°C 11-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4311R-101-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 10 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 11 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP | |
Supplier Device Package | 11-SIP | |
Size / Dimension | 1.084" L x 0.085" W (27.53mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,016 | $1.33017 | $2,681.62 |