
3362U-1-501RLF | |
---|---|
DigiKey Part Number | 118-3362U-1-501RLFTR-ND - Tape & Reel (TR) 118-3362U-1-501RLFCT-ND - Cut Tape (CT) 118-3362U-1-501RLFDKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3362U-1-501RLF |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362U-1-501RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.58000 | $2.58 |
10 | $2.17200 | $21.72 |
100 | $1.82400 | $182.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.56268 | $1,172.01 |
1,500 | $1.48121 | $2,221.82 |
2,250 | $1.43544 | $3,229.74 |
3,750 | $1.37971 | $5,173.91 |
5,250 | $1.34413 | $7,056.68 |
7,500 | $1.30740 | $9,805.50 |