
3362M-1-203RLF | |
---|---|
DigiKey Part Number | 118-3362M-1-203RLFTR-ND - Tape & Reel (TR) 118-3362M-1-203RLFCT-ND - Cut Tape (CT) 118-3362M-1-203RLFDKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3362M-1-203RLF |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362M-1-203RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.46035 | $1,460.35 |
2,000 | $1.38415 | $2,768.30 |
3,000 | $1.34134 | $4,024.02 |
5,000 | $1.28922 | $6,446.10 |
7,000 | $1.25597 | $8,791.79 |
10,000 | $1.22163 | $12,216.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $2.07400 | $20.74 |
100 | $1.74260 | $174.26 |
500 | $1.54050 | $770.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.84000 | $2.84 |
10 | $2.50200 | $25.02 |
25 | $2.24360 | $56.09 |
50 | $2.15720 | $107.86 |
100 | $2.07090 | $207.09 |
250 | $1.98456 | $496.14 |
500 | $1.63942 | $819.71 |