
3352H-1-204LF | |
---|---|
DigiKey Part Number | 118-3352H-1-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352H-1-204LF |
Description | THUMBWHEEL POT 200K OHM 0.5W SID |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352H-1-204LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.350" H (8.89mm x 8.89mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.95500 | $39.55 |
100 | $3.31940 | $331.94 |
500 | $2.93282 | $1,466.41 |
1,000 | $2.77970 | $2,779.70 |
5,000 | $2.45329 | $12,266.45 |