
3224X-2-103E | |
---|---|
DigiKey Part Number | 118-3224X-2-103ETR-ND - Tape & Reel (TR) 118-3224X-2-103ECT-ND - Cut Tape (CT) 118-3224X-2-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224X-2-103E |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224X-2-103E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.35000 | $6.35 |
10 | $5.34200 | $53.42 |
100 | $4.48240 | $448.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $4.24965 | $849.93 |
400 | $4.02833 | $1,611.33 |
600 | $3.90395 | $2,342.37 |
1,000 | $3.75252 | $3,752.52 |
1,400 | $3.65586 | $5,118.20 |
2,000 | $3.55602 | $7,112.04 |